The ZW-39-09-F-S-394-120 is a 39-contact HDR board stacker connector with a terminal pitch of 2.54mm and a straight body orientation. It has a maximum operating temperature range of -55 to 125 degrees Celsius and is designed for through-hole mounting. The connector has a maximum current rating of 3 amps per contact and a mating length of 5.5mm. It is manufactured by Samtec and is suitable for use in a variety of applications.
Samtec ZW-39-09-F-S-394-120 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 39 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 15.49mm |
| Mating Length | 5.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-39-09-F-S-394-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.