This Samtec ZW-40-09-F-D-335-118 is an 80-contact, 2-row through-hole header with gold plating and solder termination. It is available in bulk packaging and features a 2.54mm pitch. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |