
This 40-position through hole header features a 2.54mm pitch and a black housing. It is made from bronze with a gold plating and is suitable for operating temperatures between -55°C and 125°C. The header is RoHS compliant and has a straight orientation. It is available in bulk packaging and can be solder terminated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-40-12-G-S-625-130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 101.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-40-12-G-S-625-130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
