
This Samtec ZW-42-15-T-D-200-055 header features 84 male contacts with a 2.54mm pitch, suitable for through hole mounting. It is tin plated and RoHS compliant. The header is packaged in bulk and is not radiation hardened. It is designed for use in applications where a high-density connection is required.
Samtec ZW-42-15-T-D-200-055 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-42-15-T-D-200-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.