This Samtec ZW-43-14-S-D-800-130 is a 2-row through-hole header with 86 gold-plated contacts, arranged in a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The header is designed for board-to-board and mezzanine applications and is suitable for use in a variety of electronic devices.
Samtec ZW-43-14-S-D-800-130 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 86 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-43-14-S-D-800-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.