The ZW-48-15-F-S-340-200-LL is a 48-contact HDR board stacker connector with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -55°C to 125°C and is designed for through hole mounting. The connector has a height of 10.92mm and a mating length of 2.29mm. It is manufactured by Samtec and is suitable for use in a variety of applications where a high-density connector is required.
Samtec ZW-48-15-F-S-340-200-LL technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 48 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.92mm |
| Mating Length | 2.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-48-15-F-S-340-200-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.