This Samtec ZW-50-12-G-D-750-180 is a 100-contact, 2-row through hole header with gold plating and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened and has a solder termination. It is suitable for use in applications where a reliable and durable connection is required.
Samtec ZW-50-12-G-D-750-180 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-50-12-G-D-750-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.