
This Samtec ZW-50-12-G-T-665-115 is a gold-plated through hole header with 150 contacts in a 3-row configuration and a 2.54mm pitch. It is packaged in bulk and features a solder termination. The header is RoHS compliant and not radiation hardened. It is designed for use in applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-50-12-G-T-665-115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-50-12-G-T-665-115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
