This Samtec ZW-50-12-L-D-640-290 header features 100 male contacts with gold plating, arranged in 2 rows with a 2.54mm pitch. It is designed for through-hole mounting and is packaged in bulk. The header is compliant with RoHS regulations and is not radiation hardened. It is suitable for use in a variety of applications where a reliable and high-density connection is required.
Samtec ZW-50-12-L-D-640-290 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-50-12-L-D-640-290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.