This Samtec ZW-50-13-F-D-610-240 is a 100-contact, 2-row through-hole header with gold plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in board-to-board and mezzanine applications and features a shrouded design.
Samtec ZW-50-13-F-D-610-240 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-50-13-F-D-610-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.