This Samtec connector features 100 male contacts with a 2.54mm pitch, suitable for through-hole mounting. It is compliant with RoHS regulations and available in bulk packaging. The connector is not radiation hardened.
Sign in to ask questions about the Samtec ZW-50-14-T-D-984-197 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-50-14-T-D-984-197 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-50-14-T-D-984-197 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.