
This Samtec ZW-50-15-G-D-256-236 is a 100-contact through hole shrouded header with a 2.54mm pitch. It features gold contact plating and is suitable for use in applications where a robust connection is required. The header is available in bulk packaging and is compliant with RoHS regulations. It is not designed for radiation hardening applications. The header can be solder terminated and is suitable for use in through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-50-15-G-D-256-236 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-50-15-G-D-256-236 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.