
This Samtec ZW-50-15-L-T-290-165 is a 150-contact, 3-row through-hole header with gold plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS standards. The header is not radiation hardened and is designed for use in applications where a through-hole mount is required.
Samtec ZW-50-15-L-T-290-165 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-50-15-L-T-290-165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.