
This Samtec ZW-50-15-S-T-265-130 is a 3-row, 150-contact through-hole header with gold-plated contacts. It is available in bulk packaging and is compliant with RoHS regulations. The header has a 2.54mm pitch and is suitable for solder termination. It is not radiation hardened and is designed for use in standard operating environments.
Samtec ZW-50-15-S-T-265-130 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-50-15-S-T-265-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
