
This Samtec ZW-50-15-T-D-365-130 is a 100-contact, 2-row through-hole header with a tin plating and 2.54mm pitch. It is designed for board-to-board and mezzanine applications and is available in bulk packaging. The header is RoHS compliant and suitable for use in a variety of electronic systems. It is not radiation hardened and is intended for standard use cases.
Samtec ZW-50-15-T-D-365-130 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-50-15-T-D-365-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.