
This Samtec ZW-50-15-T-D-375-128 is a 100-contact, 2-row through hole header with a 2.54mm pitch and tin plating. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a high-density connection is required, and it can be solder terminated. The header is not radiation hardened and is suitable for use in a variety of environments.
Samtec ZW-50-15-T-D-375-128 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-50-15-T-D-375-128 to view detailed technical specifications.
No datasheet is available for this part.