
This Samtec ZW-50-20-G-D-200-055 is a 100-contact, 2.54mm pitch through-hole header with gold contact plating. It is available in bulk packaging and is compliant with RoHS regulations. The header features a male gender and is not radiation hardened. It is suitable for use in a variety of applications, including those requiring high-reliability connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-50-20-G-D-200-055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-50-20-G-D-200-055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.