This 50-pin male shrouded header features a gold finish with a nickel barrier and a glass filled polyester insulator. It is designed for through-hole mounting and has a black insulator color. The header is part of the Samtec ZW series and is suitable for use in a variety of applications.
Samtec ZW-50-20-G-S-750-240 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 50 |
| Contact Gender | MALE |
| Manufacturer Series | ZW |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ZW-50-20-G-S-750-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.