Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samwha DS5U5505Z10020BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Length | 20mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Tolerance | 20% |
| Weight | 2.1g |
| RoHS | Compliant |
Download the complete datasheet for Samwha DS5U5505Z10020BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.