
Electrolytic capacitor SMD SC 47uF/50V 20% 85C (6.3x7.7) 2000h RoHS SAMWHA-ELECTRIC 900pcs/Reel
Samwha SC1H476M6L07KVR technical specifications.
| Package/Case | SMD/SMT |
| Height | 8mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Samwha SC1H476M6L07KVR to view detailed technical specifications.
No datasheet is available for this part.
