Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samwha SD1E477M1012MPA159 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Packaging | Ammo Pack |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Samwha SD1E477M1012MPA159 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.