SD Series Radial 50 V 100 uF Ø 8 x 11.5 mm 85 °C Electrolytic Capacitor
Samwha SD1H107M0811MPF180 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samwha SD1H107M0811MPF180 to view detailed technical specifications.
No datasheet is available for this part.