Electrolytic capacitor ECRSD 220uF/50V 85C (10x12, 5) r5mm 20% 2000h RoHS SAMWHA-ELECTRIC 500pcs
Samwha SD1H227M1012MBB technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.