SD Series Radial 63 V 220 uF Ø 10 x 20 mm 85 °C Electrolytic Capacitor
Samwha SD1J227M10020BB100 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Samwha SD1J227M10020BB100 to view detailed technical specifications.
No datasheet is available for this part.