Aluminium Electrolytic Capacitor 220 uF 35 VDC PU=1000 ST, SD1V227M0811MPF159, SAMWHA
Samwha SD1V227M0811MPF159 technical specifications.
| Capacitance | 220uF |
| Construction | RADIAL |
| Packaging | Ammo Pack |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Samwha SD1V227M0811MPF159 to view detailed technical specifications.
No datasheet is available for this part.