Aluminium Electrolytic Capacitor 10 uF 400 VDC PU=500 ST, SD2G106M10016PA159, SAMWHA
Samwha SD2G106M10016PA159 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Packaging | Ammo Pack |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.