
Aluminium Electrolytic Capacitor 1000 uF 35 VDC PU=400 ST, WB1V108M12025PL259, SAMWHA
Samwha WB1V108M12025PL259 technical specifications.
| Capacitance | 1mF |
| Construction | RADIAL |
| Packaging | Ammo Pack |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.