Samwha WL1H227M10016BB100 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samwha WL1H227M10016BB100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.