This Type N RF connector features a straight body orientation and is designed for cable mount applications. It has a silver-plated contact and operates at frequencies up to 20GHz. The connector's operating temperature range is -65 to 165°C. It has an impedance of 50 and is suitable for use in high-frequency applications.
San-Tron 0401-257-AS technical specifications.
| Type | Type N |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 20GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Silver |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.