Conn BNC-SMA Adapter SKT/SKT 0Hz to 4GHz 50Ohm ST Panel Mount Gold
San-Tron 0910-07-NG technical specifications.
| Type | BNC-SMA Adapter |
| Gender | SKT/SKT |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.