This TNC-SMA adapter features a straight body orientation and RCP/RCP gender, suitable for panel mount applications. It operates at frequencies up to 11G and has an impedance of 50. The adapter is designed to withstand temperatures between -65 and 165°C. The contact plating is gold.
Checking distributor stock and pricing after the page loads.
| Type | TNC-SMA Adapter |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |