The San-Tron 0910-84-NJ is a TNC-SMA adapter with a straight body and RCP/RCP gender. It is designed for panel mounting and operates over a frequency range of 0 to 11 GHz. The adapter has a 50 ohm impedance and is plated with gold. It can withstand temperatures between -65°C and 165°C.
Checking distributor stock and pricing after the page loads.
| Type | TNC-SMA Adapter |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |