Conn Coaxial 0Hz to 18GHz 50Ohm Crimp ST Flange Mount RCP Gold Over Nickel
San-Tron STI 1206-94-PH technical specifications.
| Type | Coaxial |
| Gender | RCP |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.