Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold
San-Tron UG-1185/U SI/GOLD technical specifications.
| Type | Type N |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for San-Tron UG-1185/U SI/GOLD to view detailed technical specifications.
No datasheet is available for this part.