Conn Type N 11GHz 50Ohm ST F/F Silver
Checking distributor stock and pricing after the page loads.
| Type | Type N |
| Gender | F/F |
| Body Orientation | Straight |
| Operating Frequency | 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Silver |