Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Silver
San-Tron UG-21E/U technical specifications.
| Type | Type N |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Silver |
No datasheet is available for this part.