Conn BNC 0Hz to 4GHz 50Ohm Solder Lug ST Flange Mount F Silver
San-Tron UG-290A/U technical specifications.
| Type | BNC |
| Gender | F |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Silver |
No datasheet is available for this part.