Conn Coaxial Adapter 0Hz to 2GHz 50Ohm ST F/F Silver
San-Tron UG-492D/U technical specifications.
| Type | Coaxial Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 2GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Silver |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.