Conn BNC 0Hz to 4GHz 50Ohm Clamp ST Cable Mount PL Silver
San-Tron UG-88C/U technical specifications.
| Type | BNC |
| Gender | PL |
| Termination Method | Clamp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Silver |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.