Conn MHV Solder Cup ST Flange Mount RCP Silver
San-Tron UG-931/U technical specifications.
| Type | MHV |
| Gender | RCP |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Silver |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.