SSD 2.5" IDEP 2GB
Sandisk FFD-25-IDEP-2048-N-A technical specifications.
| Memory Size | 2GB |
| Memory Type | FLASH, |
| Package Quantity | 1 |
| Series | FFD-25 |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk FFD-25-IDEP-2048-N-A to view detailed technical specifications.
No datasheet is available for this part.