Solid State Disk 3.5in 512Mbyte 24Mbps Read 16Mbps Write 5V
Checking distributor stock and pricing after the page loads.
| Style | Solid State Disk |
| Capacity | 512Mbyte |
| Maximum Read Speed | 24Mbps |
| Maximum Write Speed | 16Mbps |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ECC Support | Yes |
| Cage Code | 03LB0 |
| EU RoHS | No |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |