Sign in to ask questions about the Sandisk MD1161-D128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sandisk MD1161-D128 technical specifications.
| Density | 128MB |
| Max Operating Temperature | 70°C |
| Memory Size | 128MB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Package Quantity | 20 |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk MD1161-D128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
