The SD9SN8W-256G-1122 is a 256G solid state drive with a SATA interface, supporting maximum read and write speeds of 4400 and 4200, respectively. It operates within a temperature range of 0 to 70 degrees Celsius. The drive measures 80mm in length, 22mm in depth, and 2.23mm in height.
Checking distributor stock and pricing after the page loads.
| Capacity | 256Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 4400Mbps |
| Maximum Write Speed | 4200Mbps |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Product Depth | 22mm |
| Height | 2.23mm |
| Product Length | 80mm |