Solid State Drive M.2 2280 SATA 512Gbyte 6Gbps 4480Mbps Read 4240Mbps Write 1750000h
Checking distributor stock and pricing after the page loads.
| Capacity | 512Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 4480Mbps |
| Maximum Write Speed | 4240Mbps |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Product Depth | 22mm |
| Height | 2.23mm |
| Product Length | 80mm |