SSD 2.5" UATA 32GB
Sandisk SDANB-032G-000000 technical specifications.
| Memory Size | 32GB |
| Memory Type | NAND, FLASH |
| Package Quantity | 1 |
| Series | SSD UATA |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk SDANB-032G-000000 to view detailed technical specifications.
No datasheet is available for this part.