
The SDCFAB-032G is a 32G CompactFlash module with a PATA interface, designed for use in socket mounting. It operates over a supply voltage range of 3.135 to 3.465V or 4.5 to 5.5V, and is specified to function between -25°C and 85°C. The module measures 42.8mm in length, 36.4mm in width, and 3.3mm in height. It has 50 pins on the PCB and is rated for use in computing and embedded systems applications.
Sandisk SDCFAB-032G technical specifications.
| Pin Count | 50 |
| PCB | 50 |
| Package Length (mm) | 42.8 |
| Package Width (mm) | 36.4 |
| Package Height (mm) | 3.3 |
| Mounting | Socket |
| Density | 32Gbyte |
| Type | CompactFlash |
| Interface Type | PATA |
| Typical Operating Supply Voltage | 3.3|5V |
| Min Operating Supply Voltage | 3.135|4.5V |
| Max Operating Supply Voltage | 3.465|5.5V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 03LB0 |
| EU RoHS | Yes |
| HTS Code | 8523590000 |
| Schedule B | 8471709000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sandisk SDCFAB-032G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.