Sandisk SDCFB-128-201-80 technical specifications.
| Density | 128MB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Sandisk SDCFB-128-201-80 to view detailed technical specifications.
No datasheet is available for this part.