Sandisk SDINB1-256 technical specifications.
| Package/Case | BGA |
| Density | 256MB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.