
The SDSA5DK-256G is a 256G solid state module designed for SATA interface applications. It operates within a temperature range of 0 to 70 degrees Celsius and supports ECC. The module's maximum read and write speeds are 450 and 350 megabytes per second, respectively. It is powered by a supply voltage between 3.135 and 3.465 volts.
Sandisk SDSA5DK-256G technical specifications.
| Style | Solid State Module |
| Capacity | 256Gbyte |
| Interface Type | SATA |
| Maximum Read Speed | 450Mbps |
| Maximum Write Speed | 350Mbps |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ECC Support | Yes |
| Cage Code | 03LB0 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8523510000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sandisk SDSA5DK-256G to view detailed technical specifications.
No datasheet is available for this part.